- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Logic ›
- Translators, Level Shifters ›
- SY100EPT28LKG-TR
Microchip Technology
SY100EPT28LKG-TR
Translator LVPECL to LVTTL/LVTTL to LVPECL 2-CH Unidirectional 8-Pin MSOP T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY100EPT28LKG-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Family:SY100EPT28
-
Absolute Propagation Delay Time:2.5 ns
-
Logic Family:ECL8209
-
Maximum Low Level Output Current:24 mA
-
Logic Function:Translator8210
-
Maximum Frequency:700(Min) MHz
-
Channel Type:Unidirectional8206
-
Maximum High Level Output Current:-3 mA
-
Dimension:3 x 3 x 0.928207mmmm
-
Maximum Operating Supply Voltage:3.6 V