- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Logic ›
- Translators, Level Shifters ›
- SY100EPT28LKG
Microchip Technology
SY100EPT28LKG
The SY100EPT28LKG is a dual-function logic level translator for converting between 3.3V LVTTL and differential LVPECL signals.
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
The SY100EPT28LKG is a dual-function logic level translator for converting between 3.3V LVTTL and differential LVPECL signals.
Search Keywords: SY100EPT28LKG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY100EPT28LKG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Logic Function:Translator
-
Absolute Propagation Delay Time:2.5 ns
-
Maximum Low Level Output Current:24 mA
-
Maximum High Level Output Current:-3 mA
-
Channel Type:Unidirectional
-
Logic Family:ECL
-
Family:SY100EPT28
-
Dimension:3 x 3 x 0.92 mm
-
Maximum Frequency:700(Min) MHz
-
Maximum Operating Supply Voltage:3.6 V
Product Guides
+
Frequently Asked Questions
Is SY100EPT28LKG RoHS compliant?
Yes, SY100EPT28LKG is RoHS compliant.
What is the lead time for SY100EPT28LKG?
The standard lead time for SY100EPT28LKG is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Manufacturer Stock:
1,210
can ship
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
100
$2.22
300
$2.13
500
$2.08
1,000
$2.00
2,500
$1.99
5,000
$1.98
7,500
$1.95
10,000 +
$1.94
Click for Quote
Log in
to unlock special pricing