Available Replacements
Alternative Packaging
SY100EPT23LKG SY100EPT23LKG Microchip Technology
SY100EPT23LKG

Microchip Technology

In Stock: 0

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SY100EPT23LKG-TR

The SY100EPT23LKG-TR is a dual differential LVPECL-to-LVTTL translator designed to operate on a single +3.3V power supply.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The SY100EPT23LKG-TR is a dual differential LVPECL-to-LVTTL translator designed to operate on a single +3.3V power supply.
Search Keywords: SY100EPT23LKGTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SY100EPT23LKG-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Logic Function:
    Translator8210
  • Dimension:
    3 x 3 x 0.928207mmmm
  • Maximum Operating Supply Voltage:
    N/A
  • Maximum Low Level Output Current:
    24 mA
  • Logic Family:
    ECL8209
  • Absolute Propagation Delay Time:
    2.5 ns
  • Family:
    SY100EPT23
  • Maximum Frequency:
    275(Min) MHz
  • Channel Type:
    Unidirectional8206
  • Maximum High Level Output Current:
    -3 mA
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SY100EPT23LKG-TR RoHS compliant?
Yes, SY100EPT23LKG-TR is RoHS compliant.
What is the lead time for SY100EPT23LKG-TR?
The standard lead time for SY100EPT23LKG-TR is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,000   can ship 11/23/26
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
250
8 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$3.01
250
$2.98
500
$2.97
750
$2.96
1,000 +
$2.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!