Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SY100EP33VKG

Clock Divider Buffer - 1 Out 1 In - 8-Pin MSOP - Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Clock Divider Buffer - 1 Out 1 In - 8-Pin MSOP - Tube
Search Keywords: SY100EP33VKG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SY100EP33VKG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    5A991.b.1
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Data Rate:
    N/A
  • Family:
    SY100EP33
  • Configuration:
    N/R
  • Maximum Duty Cycle:
    N/A
  • Input Signal Type:
    Differential
  • Dimension:
    3 x 3 x 0.92 mm
  • Input Logic Level:
    ECL
  • Absolute Propagation Delay Time:
    0.5 ns
  • Fanout:
    1:1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SY100EP33VKG RoHS compliant?
Yes, SY100EP33VKG is RoHS compliant.
What is the lead time for SY100EP33VKG?
The standard lead time for SY100EP33VKG is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,259 can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 10/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$2.63
300
$2.49
500
$2.46
1,000
$2.37
2,500
$2.36
5,000
$2.34
7,500
$2.31
10,000 +
$2.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!