Available Replacements
Alternatif paketleme
SY100EP195VTG SY100EP195VTG Microchip Technology
SY100EP195VTG

Microchip Technology

In Stock: 131

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SY100EP195VTG-TR

Active Programmable Delay Line 1-IN 0.01ns ABS 12.2ns MAX 32-Pin TQFP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Active Programmable Delay Line 1-IN 0.01ns ABS 12.2ns MAX 32-Pin TQFP T/R
Search Keywords: SY100EP195VTGTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SY100EP195VTG-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: PH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Maximum Delay Time: 12.2 ns
Category: Active Programmable Delay Line
Maximum Operating Supply Voltage: -5.5,5.5 V
Number of Independent Delay Inputs: 1
Family: SY100EP195
Delay to First Tap: 2.2 ns
Absolute Increment: 0.01 ns
Minimum Operating Supply Voltage: -3,3 V
Mounting: Surface Mount
Dimension: 7 x 7 x 1 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SY100EP195VTG-TR RoHS compliant?
Yes, SY100EP195VTG-TR is RoHS compliant.
What is the lead time for SY100EP195VTG-TR?
The standard lead time for SY100EP195VTG-TR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Manufacturer Stock:
6,308 can ship
Minimum Order Quantity:
25
4 Weeks can ship 12/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$7.19
50
$7.10
100
$7.01
250
$6.89
500
$6.87
1,000
$6.85
3,000 +
$6.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!