- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY100EP14UK4G-TR
SY100EP14UK4G-TR
Microchip Technology
Clock MUX/Fanout Buffer - 5 Out 2 In - 20-Pin TSSOP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Clock MUX/Fanout Buffer - 5 Out 2 In - 20-Pin TSSOP - Tape&Reel
Search Keywords: SY100EP14UK4GTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY100EP14UK4G-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Maximum Data Rate:N/A
-
Configuration:1 x 2:1
-
Input Logic Level:ECL,HSTL,LVECL,LVPECL,PECL
-
Maximum Duty Cycle:N/A
-
Fanout:1:5
-
Dimension:6.5 x 4.4 x 1.05(Max) mm
-
Family:SY100EP14
-
Absolute Propagation Delay Time:0.625 ns
-
Input Signal Type:Differential
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
250
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1
$4.917
250
$4.470
500
$2.750
750
$2.180
1,000 +
$2.140
Click for Quote
Log in
to unlock special pricing
Alternative Packaging