- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY100EP14UK4G
Microchip Technology
SY100EP14UK4G
Clock MUX/Fanout Buffer - 5 Out 2 In - 20-Pin TSSOP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Clock MUX/Fanout Buffer - 5 Out 2 In - 20-Pin TSSOP - Tube
Search Keywords: SY100EP14UK4G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY100EP14UK4G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
74 -
Family:SY100EP14
-
Absolute Propagation Delay Time:0.625 ns
-
Fanout:1:5
-
Input Logic Level:ECL,HSTL,LVECL,LVPECL,PECL
-
Maximum Duty Cycle:N/A
-
Maximum Data Rate:N/A
-
Dimension:6.5 x 4.4 x 1.05(Max) mm
-
Configuration:1 x 2:1
-
Input Signal Type:Differential
Product Guides
+
Frequently Asked Questions
Is SY100EP14UK4G RoHS compliant?
Yes, SY100EP14UK4G is RoHS compliant.
What is the lead time for SY100EP14UK4G?
The standard lead time for SY100EP14UK4G is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
74
Order Increment:
74
16 Weeks
can ship
12/18/26
Price (USD)
Qty
Unit Price
74
$2.58
148
$2.42
296
$2.36
518
$2.29
1,036
$2.28
2,516
$2.27
5,032
$2.26
7,548 +
$2.25
Click for Quote
Log in
to unlock special pricing