help desk software
Image is representational - see mfr. specs

Clock Fanout Buffer - 2 Out 1 In - 8-Pin SOIC N - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
Description +
Clock Fanout Buffer - 2 Out 1 In - 8-Pin SOIC N - Tube
Search Keywords: SY100EP11UZG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SY100EP11UZG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    95
  • Input Logic Level:
    ECL2940,LVECL2940,LVPECL2940,PECL2940
  • Dimension:
    4.93 x 3.94 x 1.482937mmmm
  • Family:
    SY100EP11
  • Fanout:
    1:22939
  • Absolute Propagation Delay Time:
    0.36 ns
  • Input Signal Type:
    Differential2941
  • Maximum Duty Cycle:
    N/A
  • Maximum Data Rate:
    N/A
  • Configuration:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,140 can ship
MOQ for out of Stock Qty:
167
8 Weeks can ship 1/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
167
$1.69
333
$1.27
499
$1.19
665 +
$1.17
Click for Quote
Log in to unlock special pricing
Alternative Packaging
In Stock:
0
Minimum Order:
250