- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY100EP111UTG-TR
SY100EP111UTG-TR
Microchip Technology
Clock MUX/Fanout Buffer - 10 Out 2 In - 32-Pin TQFP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Clock MUX/Fanout Buffer - 10 Out 2 In - 32-Pin TQFP - Tape&Reel
Search Keywords: SY100EP111UTGTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY100EP111UTG-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Maximum Duty Cycle:N/A
-
Dimension:7 x 7 x 1 mm
-
Absolute Propagation Delay Time:0.4 ns
-
Maximum Data Rate:N/A
-
Fanout:1:10
-
Input Logic Level:HSTL,LVECL,LVPECL
-
Family:SY100EP111
-
Configuration:1 x 2:1
-
Input Signal Type:Differential
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,000
can ship
MOQ for out of Stock Qty:
250
6 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
250
$8.67
500
$4.59
750
$3.23
1,000 +
$3.17
Click for Quote
Log in
to unlock special pricing