Available Replacements
Alternative Packaging
SY100ELT25ZG
SY100ELT25ZG

Microchip Technology

In Stock: 0

Minimum Order: 95

VIEW PRODUCT
Image is representational - see mfr. specs

SY100ELT25ZG-TR

Microchip Technology

Translator ECL to TTL 1-CH Unidirectional 8-Pin SOIC N T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description +
Translator ECL to TTL 1-CH Unidirectional 8-Pin SOIC N T/R
Search Keywords: SY100ELT25ZGTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SY100ELT25ZG-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Maximum High Level Output Current:
    -3 mA
  • Logic Function:
    Translator8210
  • Maximum Low Level Output Current:
    24 mA
  • Maximum Operating Supply Voltage:
    5.5 V
  • Family:
    SY100ELT25
  • Maximum Frequency:
    150(Min) MHz
  • Channel Type:
    Unidirectional8206
  • Logic Family:
    ECL8209
  • Dimension:
    4.93 x 3.94 x 1.488207mmmm
  • Absolute Propagation Delay Time:
    3.6 ns
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21 can ship
MOQ for out of Stock Qty:
250
8 Weeks can ship 7/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$5.258
250
$4.780
500
$2.940
750
$2.330
1,000 +
$2.280
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!