Available Replacements
Alternatieve verpakking
SY100ELT23LZG SY100ELT23LZG Microchip Technology
SY100ELT23LZG

Microchip Technology

In Stock: 285

Minimum Order: 95

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SY100ELT23LZG-TR

Translator LVPECL to LVTTL 2-CH Unidirectional 8-Pin SOIC N T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Translator LVPECL to LVTTL 2-CH Unidirectional 8-Pin SOIC N T/R
Search Keywords: SY100ELT23LZGTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SY100ELT23LZG-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: MY
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Maximum High Level Output Current: -3 mA
Family: SY100ELT23L
Dimension: 4.93 x 3.94 x 1.48 mm
Logic Family: ECL
Absolute Propagation Delay Time: 2.5 ns
Maximum Low Level Output Current: 24 mA
Channel Type: Unidirectional
Maximum Operating Supply Voltage: 3.465 V
Logic Function: Translator
Maximum Frequency: 160(Min) MHz
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SY100ELT23LZG-TR RoHS compliant?
Yes, SY100ELT23LZG-TR is RoHS compliant.
What is the lead time for SY100ELT23LZG-TR?
The standard lead time for SY100ELT23LZG-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Manufacturer Stock:
21,000 can ship
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
6 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$3.02
500
$1.86
750
$1.47
1,000 +
$1.44
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!