- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Logic ›
- Translators, Level Shifters ›
- SY100ELT23LZG
Microchip Technology
SY100ELT23LZG
Translator LVPECL to LVTTL 2-CH Unidirectional 8-Pin SOIC N Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY100ELT23LZG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
95 -
Channel Type:Unidirectional
-
Maximum Frequency:160(Min) MHz
-
Logic Function:Translator
-
Absolute Propagation Delay Time:2.5 ns
-
Maximum Low Level Output Current:24 mA
-
Maximum High Level Output Current:-3 mA
-
Logic Family:ECL
-
Family:SY100ELT23L
-
Dimension:4.93 x 3.94 x 1.48 mm
-
Maximum Operating Supply Voltage:3.465 V