- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY100EL33LZG
Microchip Technology
SY100EL33LZG
Clock Divider Buffer - 1 Out 1 In - 8-Pin SOIC N - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Clock Divider Buffer - 1 Out 1 In - 8-Pin SOIC N - Tube
Search Keywords: SY100EL33LZG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY100EL33LZG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:5A991.b.1
-
Supplier Standard Pack:
95 -
Family:SY100EL33
-
Input Logic Level:N/A
-
Maximum Duty Cycle:N/A
-
Fanout:1:1
-
Input Signal Type:Differential
-
Absolute Propagation Delay Time:0.77 ns
-
Dimension:4.93 x 3.94 x 1.48 mm
-
Configuration:N/R
-
Maximum Data Rate:N/A
Product Guides
+
Frequently Asked Questions
Is SY100EL33LZG RoHS compliant?
Yes, SY100EL33LZG is RoHS compliant.
What is the lead time for SY100EL33LZG?
The standard lead time for SY100EL33LZG is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
95
Order Increment:
95
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
95
$1.81
190
$1.74
285
$1.73
570
$1.69
1,045
$1.63
2,565
$1.62
5,035
$1.61
7,505 +
$1.60
Click for Quote
Log in
to unlock special pricing