- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY100EL32VZG-TR
Microchip Technology
SY100EL32VZG-TR
Clock Divider Buffer - 1 Out 1 In - 8-Pin SOIC N - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY100EL32VZG-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Reel Pack:
1000 -
Configuration:N/R
-
Family:SY100EL32
-
Dimension:4.93 x 3.94 x 1.482937mmmm
-
Fanout:1:12939
-
Input Logic Level:N/A
-
Maximum Duty Cycle:N/A
-
Absolute Propagation Delay Time:510(Typ) ns
-
Maximum Data Rate:N/A
-
Input Signal Type:Differential2941