Available Replacements
Alternative Packaging
SY100EL32VZG-TR SY100EL32VZG-TR Microchip Technology
SY100EL32VZG-TR

Microchip Technology

In Stock: 0

Minimum Order: 250

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SY100EL32VZG

Clock Divider Buffer - 1 Out 1 In - 8-Pin SOIC N - Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Clock Divider Buffer - 1 Out 1 In - 8-Pin SOIC N - Tube
Search Keywords: SY100EL32VZG
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SY100EL32VZG
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    95
  • Configuration:
    N/R
  • Input Logic Level:
    N/A
  • Fanout:
    1:1
  • Family:
    SY100EL32
  • Maximum Duty Cycle:
    N/A
  • Absolute Propagation Delay Time:
    510(Typ) ns
  • Maximum Data Rate:
    N/A
  • Input Signal Type:
    Differential
  • Dimension:
    4.93 x 3.94 x 1.48 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SY100EL32VZG RoHS compliant?
Yes, SY100EL32VZG is RoHS compliant.
What is the lead time for SY100EL32VZG?
The standard lead time for SY100EL32VZG is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10,165 can ship
Minimum Order Quantity:
95
Order Increment:
95
4 Weeks can ship 10/14/26
ADD TO CART
Price (USD)
Qty
Unit Price
95
$1.67
190
$1.66
285
$1.61
570
$1.58
1,045
$1.51
2,565
$1.50
5,035
$1.49
7,505 +
$1.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!