- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Logic ›
- Buffers, Drivers, Receivers, Transceivers ›
- SY100EL17VZG
SY100EL17VZG
Microchip Technology
Differential Receiver - -40°C to 85°C - 20-Pin SOIC W - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Differential Receiver - -40°C to 85°C - 20-Pin SOIC W - Tube
Search Keywords: SY100EL17VZG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY100EL17VZG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
38 -
Dimension:12.83 x 7.52 x 2.26 mm
-
Category:Differential Receiver
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
MOQ for out of Stock Qty:
114
Order Increment:
38
4 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$2.409
114
$2.190
228
$1.650
342
$1.540
456 +
$1.510
Click for Quote
Log in
to unlock special pricing