Available Replacements
Alternative Packaging
SY100EL11VZG SY100EL11VZG Microchip Technology
SY100EL11VZG

Microchip Technology

In Stock: 0

Minimum Order: 95

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SY100EL11VZG-TR

Clock Fanout Buffer - 2 Out 1 In - 8-Pin SOIC N - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Clock Fanout Buffer - 2 Out 1 In - 8-Pin SOIC N - Tape&Reel
Search Keywords: SY100EL11VZGTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SY100EL11VZG-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    MY
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Absolute Propagation Delay Time:
    0.385 ns
  • Maximum Data Rate:
    N/A
  • Input Logic Level:
    N/A
  • Input Signal Type:
    Differential2941
  • Fanout:
    1:22939
  • Family:
    SY100EL11
  • Dimension:
    4.93 x 3.94 x 1.482937mmmm
  • Configuration:
    N/R
  • Maximum Duty Cycle:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SY100EL11VZG-TR RoHS compliant?
Yes, SY100EL11VZG-TR is RoHS compliant.
What is the lead time for SY100EL11VZG-TR?
The standard lead time for SY100EL11VZG-TR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,000 can ship
MOQ for out of Stock Qty:
250
6 Weeks can ship 12/10/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.96
500
$1.47
750
$1.37
1,000 +
$1.34
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!