- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY100EL11VZG
Microchip Technology
SY100EL11VZG
Clock Fanout Buffer - 2 Out 1 In - 8-Pin SOIC - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY100EL11VZG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:MY
-
ECCN:EAR99
-
Supplier's Standard Package:
95 -
Dimension:4.93 x 3.94 x 1.48 mm
-
Maximum Duty Cycle:N/A
-
Absolute Propagation Delay Time:0.385 ns
-
Input Logic Level:N/A
-
Family:SY100EL11
-
Configuration:N/R
-
Fanout:1:2
-
Input Signal Type:Differential
-
Maximum Data Rate:N/A