- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY100E222LTY-TX
SY100E222LTY-TX
Microchip Technology
Clock Divider/Fanout Buffer - 15 Out 2 In - 52-Pin LQFP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Clock Divider/Fanout Buffer - 15 Out 2 In - 52-Pin LQFP - Tape&Reel
Search Keywords: SY100E222LTYTX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY100E222LTY-TX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Input Signal Type:Differential2941
-
Family:SY100E222
-
Absolute Propagation Delay Time:1.57 ns
-
Dimension:10 x 10 x 1.42937mmmm
-
Configuration:1 x 2:12936
-
Maximum Data Rate:N/A
-
Maximum Duty Cycle:N/A
-
Fanout:1:2/1:3/1:4/1:62939
-
Input Logic Level:LVECL/LVPECL2940
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
21
can ship
MOQ for out of Stock Qty:
250
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$9.724
250
$8.840
500
$4.680
750
$3.290
1,000 +
$3.230
Click for Quote
Log in
to unlock special pricing