- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Buffers, Drivers, Multiplexers ›
- SY100E222LTY-TR
Microchip Technology
SY100E222LTY-TR
Clock Divider/Fanout Buffer - 15 Out 2 In - 52-Pin LQFP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Clock Divider/Fanout Buffer - 15 Out 2 In - 52-Pin LQFP - Tape&Reel
Search Keywords: SY100E222LTYTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SY100E222LTY-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1000 -
Absolute Propagation Delay Time:1.57 ns
-
Input Signal Type:Differential2941
-
Family:SY100E222
-
Configuration:1 x 2:12936
-
Dimension:10 x 10 x 1.42937mmmm
-
Input Logic Level:LVECL/LVPECL2940
-
Maximum Data Rate:N/A
-
Maximum Duty Cycle:N/A
-
Fanout:1:2/1:3/1:4/1:62939
Product Guides
+
Frequently Asked Questions
Is SY100E222LTY-TR RoHS compliant?
Yes, SY100E222LTY-TR is RoHS compliant.
What is the lead time for SY100E222LTY-TR?
The standard lead time for SY100E222LTY-TR is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
5 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
250
$8.84
500
$4.68
750
$3.29
1,000 +
$3.23
Click for Quote
Log in
to unlock special pricing