- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- SST89E516RD2-40-C-NJE-T
Microchip Technology
SST89E516RD2-40-C-NJE-T
MCU - 8-bit 8051 - 72KB Flash - 5V - 44-Pin PLCC - Tape&Reel
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 8-bit 8051 - 72KB Flash - 5V - 44-Pin PLCC - Tape&Reel
Search Keywords: SST89E516RD240CNJET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST89E516RD2-40-C-NJE-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
ECCN:3A991b1a
-
Reel Pack:
1 -
Program Memory Type:Flash
-
RAM Size:1 KB
-
Operating Temperature:0 to 70 °C
-
Number of Programmable I/Os:32
-
ADC Resolution:N/A
-
Program Memory Size:72 KB
Product Guides
+
Frequently Asked Questions
Is SST89E516RD2-40-C-NJE-T discontinued?
Yes, SST89E516RD2-40-C-NJE-T from Microchip Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SST89E516RD2-40-C-NJE-T?
The recommended replacement for SST89E516RD2-40-C-NJE-T is AT89LP51ED2-20JU from Microchip Technology, available from OnlineComponents.com.
Is SST89E516RD2-40-C-NJE-T RoHS compliant?
Yes, SST89E516RD2-40-C-NJE-T is RoHS compliant.
What is the lead time for SST89E516RD2-40-C-NJE-T?
The standard lead time for SST89E516RD2-40-C-NJE-T is approximately 22 days. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.