Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST49LF008A-33-4C-NHE

Flash Memory - Parallel - 3.3V - 8Mbit (1M x 8) - 120ns - 32-Pin PLCC - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Flash Memory - Parallel - 3.3V - 8Mbit (1M x 8) - 120ns - 32-Pin PLCC - Tube
Search Keywords: SST49LF008A334CNHE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST49LF008A-33-4C-NHE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Boot Block: Yes
Bank Size: N/R
Density in Bits: 8388608 bit
Block Organization: Symmetrical
Address Bus Width: 11 bit
Architecture: Sectored
Density: 8 Mbit
Cell Type: NOR
Command Compatible: Yes
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST49LF008A-33-4C-NHE RoHS compliant?
Yes, SST49LF008A-33-4C-NHE is RoHS compliant.
What is the lead time for SST49LF008A-33-4C-NHE?
The standard lead time for SST49LF008A-33-4C-NHE is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
300   can ship 12/31/26
Minimum Order Quantity:
30
Order Increment:
30
6 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$6.39
60
$6.10
120
$5.48
270
$5.47
510
$5.46
1,020
$5.44
2,520
$5.43
5,010 +
$5.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!