- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST39WF800B-70-4I-MAQE
Microchip Technology
SST39WF800B-70-4I-MAQE
Flash Memory - Parallel - 1.8V - 8Mbit (512K x 16) - 70ns - 48-Pin WFBGA - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Flash Memory - Parallel - 1.8V - 8Mbit (512K x 16) - 70ns - 48-Pin WFBGA - Tray
Search Keywords: SST39WF800B704IMAQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST39WF800B-70-4I-MAQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
740 -
Dimension:6 x 4 x 0.475886mm(Max)mm
-
Bank Size:N/R
-
Architecture:Sectored5878
-
Density:8 Mbit
-
Boot Block:No5881
-
Address Bus Width:19 bit
-
Cell Type:NOR5882
-
Density in Bits:8388608 bit
-
Command Compatible:Yes5883
-
Block Organization:Symmetrical5880
Product Guides
+
Frequently Asked Questions
Is SST39WF800B-70-4I-MAQE RoHS compliant?
Yes, SST39WF800B-70-4I-MAQE is RoHS compliant.
What is the lead time for SST39WF800B-70-4I-MAQE?
The standard lead time for SST39WF800B-70-4I-MAQE is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
185
11 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
185
$4.21
370
$2.59
555
$2.05
740 +
$2.01
Click for Quote
Log in
to unlock special pricing