- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST39WF800B-70-4I-B3KE
SST39WF800B-70-4I-B3KE
Microchip Technology
The SST39WF800B-70-4I-B3KE is an 8 Mbit (512K x16) Multi-Purpose Flash (MPF) memory that operates on a single 1.65-1.95V suppl ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
The SST39WF800B-70-4I-B3KE is an 8 Mbit (512K x16) Multi-Purpose Flash (MPF) memory that operates on a single 1.65-1.95V supply.
Search Keywords: SST39WF800B704IB3KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST39WF800B-70-4I-B3KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
480 -
Architecture:Sectored5878
-
Address Bus Width:19 bit
-
Boot Block:No5881
-
Bank Size:N/R
-
Density:8 Mbit
-
Block Organization:Symmetrical5880
-
Dimension:8 x 6 x 0.755886mmmm
-
Command Compatible:Yes5883
-
Density in Bits:8388608 bit
-
Cell Type:NOR5882
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
360
Can Ship immediately
Manufacturer Stock:
2,640
can ship
Minimum Order Quantity:
10
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
10
$1.69
100
$1.62
480
$1.58
960
$1.54
1,440
$1.53
2,880
$1.52
5,280
$1.51
7,680 +
$1.50
Click for Quote
Log in
to unlock special pricing