Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST39WF400B-70-4I-MAQE

Flash Memory - Parallel - 1.8V - 4Mbit (256K x 16) - 70ns - 48-Pin WFBGA - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Flash Memory - Parallel - 1.8V - 4Mbit (256K x 16) - 70ns - 48-Pin WFBGA - Tray
Search Keywords: SST39WF400B704IMAQE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST39WF400B-70-4I-MAQE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 740
Bank Size: N/R
Density: 4 Mbit
Cell Type: NOR5882
Block Organization: Symmetrical5880
Command Compatible: Yes5883
Address Bus Width: 18 bit
Architecture: Sectored5878
Boot Block: No5881
Density in Bits: 4194304 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST39WF400B-70-4I-MAQE RoHS compliant?
Yes, SST39WF400B-70-4I-MAQE is RoHS compliant.
What is the lead time for SST39WF400B-70-4I-MAQE?
The standard lead time for SST39WF400B-70-4I-MAQE is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,960 can ship
MOQ for out of Stock Qty:
185
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
185
$4.16
370
$2.56
555
$2.03
740 +
$1.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!