- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST39WF400B-70-4I-B3KE
Microchip Technology
SST39WF400B-70-4I-B3KE
Flash Memory - Parallel - 1.8V - 4Mbit (256K x 16) - 70ns - 48-Pin TFBGA - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Flash Memory - Parallel - 1.8V - 4Mbit (256K x 16) - 70ns - 48-Pin TFBGA - Tray
Search Keywords: SST39WF400B704IB3KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST39WF400B-70-4I-B3KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
480 -
Address Bus Width:18 bit
-
Cell Type:NOR5882
-
Architecture:Sectored5878
-
Boot Block:No5881
-
Bank Size:N/R
-
Block Organization:Symmetrical5880
-
Command Compatible:Yes5883
-
Density:4 Mbit
-
Density in Bits:4194304 bit
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is SST39WF400B-70-4I-B3KE RoHS compliant?
Yes, SST39WF400B-70-4I-B3KE is RoHS compliant.
What is the lead time for SST39WF400B-70-4I-B3KE?
The standard lead time for SST39WF400B-70-4I-B3KE is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
11 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
120
$2.95
240
$2.22
360
$2.07
480 +
$2.03
Click for Quote
Log in
to unlock special pricing