- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST39WF400B-70-4C-MAQE
SST39WF400B-70-4C-MAQE
Microchip Technology
Flash Memory - Parallel - 1.8V - 4Mbit (256K x 16) - 70ns - 48-Pin WFBGA - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Flash Memory - Parallel - 1.8V - 4Mbit (256K x 16) - 70ns - 48-Pin WFBGA - Tray
Search Keywords: SST39WF400B704CMAQE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST39WF400B-70-4C-MAQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
740 -
Dimension:6 x 4 x 0.535886mm(Max)mm
-
Density in Bits:4194304 bit
-
Address Bus Width:18 bit
-
Architecture:Sectored5878
-
Bank Size:N/R
-
Cell Type:NOR5882
-
Command Compatible:Yes5883
-
Density:4 Mbit
-
Block Organization:Symmetrical5880
-
Boot Block:No5881
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
MOQ for out of Stock Qty:
185
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$4.323
185
$3.930
370
$2.420
555
$1.910
740 +
$1.870
Click for Quote
Log in
to unlock special pricing