Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST39VF802C-70-4I-EKE

Flash Memory - Parallel - 3.3V - 8Mbit (512K x 16) - 70ns - 48-Pin TSOP-I - Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Flash Memory - Parallel - 3.3V - 8Mbit (512K x 16) - 70ns - 48-Pin TSOP-I - Tray
Search Keywords: SST39VF802C704IEKE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST39VF802C-70-4I-EKE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 96
Density: 8 Mbit
Block Organization: Symmetrical5880
Command Compatible: Yes5883
Address Bus Width: 19 bit
Architecture: Sectored5878
Boot Block: Yes5881
Bank Size: N/R
Density in Bits: 8388608 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST39VF802C-70-4I-EKE RoHS compliant?
Yes, SST39VF802C-70-4I-EKE is RoHS compliant.
What is the lead time for SST39VF802C-70-4I-EKE?
The standard lead time for SST39VF802C-70-4I-EKE is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
880 can ship
MOQ for out of Stock Qty:
72
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
72
$3.54
144
$2.65
216
$2.48
288 +
$2.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!