Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST39VF800A-70-4C-EKE

Flash Memory - Parallel - 3.3V - 8Mbit (512K x 16) - 70ns - 48-Pin TSOP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Flash Memory - Parallel - 3.3V - 8Mbit (512K x 16) - 70ns - 48-Pin TSOP - Tray
Search Keywords: SST39VF800A704CEKE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST39VF800A-70-4C-EKE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 96
Address Bus Width: 19 bit
Block Organization: Symmetrical
Bank Size: N/R
Architecture: Sectored
Command Compatible: Yes
Cell Type: NOR
Boot Block: No
Density: 8 Mbit
Density in Bits: 8388608 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST39VF800A-70-4C-EKE RoHS compliant?
Yes, SST39VF800A-70-4C-EKE is RoHS compliant.
What is the lead time for SST39VF800A-70-4C-EKE?
The standard lead time for SST39VF800A-70-4C-EKE is approximately 31 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
96
Order Increment:
96
31 Weeks can ship 6/28/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
96
$1.58
192
$1.55
288
$1.54
576
$1.53
1,056
$1.51
2,592
$1.50
5,088
$1.49
7,584 +
$1.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!