- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST39VF800A-70-4C-B3KE-T
SST39VF800A-70-4C-B3KE-T
Microchip Technology
Flash Memory - Parallel - 3.3V - 8Mbit (512K x 16) - 70ns - 48-Pin TFBGA - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Flash Memory - Parallel - 3.3V - 8Mbit (512K x 16) - 70ns - 48-Pin TFBGA - Tape&Reel
Search Keywords: SST39VF800A704CB3KET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST39VF800A-70-4C-B3KE-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2500 -
Dimension:8 x 6 x 0.755886mmmm
-
Block Organization:Symmetrical5880
-
Cell Type:N/A
-
Address Bus Width:19 bit
-
Command Compatible:Yes5883
-
Bank Size:N/R
-
Architecture:Sectored5878
-
Density:8 Mbit
-
Density in Bits:8388608 bit
-
Boot Block:No5881
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
MOQ for out of Stock Qty:
625
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$4.829
625
$4.390
1,250
$2.320
1,875
$1.630
2,500 +
$1.600
Click for Quote
Log in
to unlock special pricing