- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST39VF6402B-70-4C-EKE
SST39VF6402B-70-4C-EKE
Microchip Technology
Flash Memory - Parallel - 3.3V - 64Mbit (4M x 16) - 70ns - 48-Pin TSOP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Flash Memory - Parallel - 3.3V - 64Mbit (4M x 16) - 70ns - 48-Pin TSOP - Tray
Search Keywords: SST39VF6402B704CEKE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST39VF6402B-70-4C-EKE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TW
-
ECCN:3A991.b.1.a
-
Supplier Standard Pack:
96 -
Architecture:Sectored5878
-
Address Bus Width:22 bit
-
Dimension:12.25886mm(Max) x 18.5(Max) x 1.05(Max)mm
-
Cell Type:NOR5882
-
Boot Block:Yes5881
-
Density:64 Mbit
-
Density in Bits:67108864 bit
-
Command Compatible:Yes5883
-
Block Organization:Symmetrical5880
-
Bank Size:N/R
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
22
Can Ship immediately
Manufacturer Stock:
29
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
24
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$15.12
10
$12.09
24
$10.47
48
$9.70
72
$9.49
96 +
$9.13
Click for Quote
Log in
to unlock special pricing