Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST39VF6401B-70-4I-EKE-T

Flash Memory - Parallel - 3.3V - 64Mbit (4M x 16) - 70ns - 48-Pin TSOP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Flash Memory - Parallel - 3.3V - 64Mbit (4M x 16) - 70ns - 48-Pin TSOP - Tape&Reel
Search Keywords: SST39VF6401B704IEKET
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST39VF6401B-70-4I-EKE-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: TW
ECCN: 3A991.b.1.a
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Architecture: Sectored
Cell Type: NOR
Block Organization: Symmetrical
Density: 64 Mbit
Boot Block: Yes
Bank Size: N/R
Address Bus Width: 22 bit
Density in Bits: 67108864 bit
Command Compatible: Yes
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST39VF6401B-70-4I-EKE-T RoHS compliant?
Yes, SST39VF6401B-70-4I-EKE-T is RoHS compliant.
What is the lead time for SST39VF6401B-70-4I-EKE-T?
The standard lead time for SST39VF6401B-70-4I-EKE-T is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Manufacturer Stock:
1,000 can ship
Minimum Order Quantity:
50
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$6.32
100
$6.24
250
$6.14
500
$6.12
1,000
$6.10
3,000
$6.07
5,000 +
$6.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!