Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST39VF6401B-70-4I-EKE

A 64 Mbit (4M x16) Multi-Purpose Flash Plus memory IC that operates on a single 2.7-3.6V supply with a 70 ns access time.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
A 64 Mbit (4M x16) Multi-Purpose Flash Plus memory IC that operates on a single 2.7-3.6V supply with a 70 ns access time.
Search Keywords: SST39VF6401B704IEKE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST39VF6401B-70-4I-EKE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: TW
ECCN: 3A991.b.1.a
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 96
Architecture: Sectored
Cell Type: NOR
Density: 64 Mbit
Block Organization: Symmetrical
Bank Size: N/R
Density in Bits: 67108864 bit
Boot Block: Yes
Command Compatible: Yes
Address Bus Width: 22 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST39VF6401B-70-4I-EKE RoHS compliant?
Yes, SST39VF6401B-70-4I-EKE is RoHS compliant.
What is the lead time for SST39VF6401B-70-4I-EKE?
The standard lead time for SST39VF6401B-70-4I-EKE is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 96
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
24
44 Weeks can ship 9/27/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.07
10
$8.49
24
$8.47
48
$8.39
72
$8.31
96 +
$8.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!