Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST39VF6401B-70-4C-B1KE

Flash Memory - Parallel - 3.3V - 64Mbit (4M x 16) - 70ns - 48-Pin TFBGA - Tray

+ see all

View Datasheet Accessories

RoHS Compliant
Discontinued & Replaced
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Flash Memory - Parallel - 3.3V - 64Mbit (4M x 16) - 70ns - 48-Pin TFBGA - Tray
Search Keywords: SST39VF6401B704CB1KE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SST39VF6401B-70-4C-B1KE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542320051
  • ECCN:
    3A991B1A
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Architecture:
    Sectored
  • Address Bus Width:
    22 bit
  • Block Organization:
    Symmetrical
  • Density:
    64 Mbit
  • Boot Block:
    Yes
  • Bank Size:
    N/R
  • Cell Type:
    NOR
  • Density in Bits:
    67108864 bit
  • Dimension:
    10 x 8 x 0.75 mm
  • Command Compatible:
    Yes
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST39VF6401B-70-4C-B1KE discontinued?
Yes, SST39VF6401B-70-4C-B1KE from Microchip Technology is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces SST39VF6401B-70-4C-B1KE?
The recommended replacement for SST39VF6401B-70-4C-B1KE is SST39VF6401B-70-4C-EKE from Microchip Technology, available from OnlineComponents.com.
Is SST39VF6401B-70-4C-B1KE RoHS compliant?
Yes, SST39VF6401B-70-4C-B1KE is RoHS compliant.
What is the lead time for SST39VF6401B-70-4C-B1KE?
The standard lead time for SST39VF6401B-70-4C-B1KE is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!