Available Replacements
Alternative Packaging
SST39VF400A-70-4I-MAQE-T
SST39VF400A-70-4I-MAQE-T

Microchip Technology

In Stock: 0

Minimum Order: 625

VIEW PRODUCT
Image is representational - see mfr. specs

SST39VF400A-70-4I-MAQE

Microchip Technology

Flash Memory - Parallel - 3.3V - 4Mbit (256K x 16) - 70ns - 48-Pin WFBGA - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
Flash Memory - Parallel - 3.3V - 4Mbit (256K x 16) - 70ns - 48-Pin WFBGA - Tray
Search Keywords: SST39VF400A704IMAQE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    SST39VF400A-70-4I-MAQE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542320051
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    740
  • Block Organization:
    Symmetrical5880
  • Architecture:
    Sectored5878
  • Boot Block:
    No5881
  • Density:
    4 Mbit
  • Density in Bits:
    4194304 bit
  • Command Compatible:
    Yes5883
  • Dimension:
    6 x 4 x 0.535886mm(Max)mm
  • Cell Type:
    NOR5882
  • Bank Size:
    N/R
  • Address Bus Width:
    18 bit
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,960 can ship
MOQ for out of Stock Qty:
185
7 Weeks can ship 7/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
185
$3.72
370
$2.29
555
$1.81
740 +
$1.78
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!