- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST39VF400A-70-4I-EKE
Microchip Technology
SST39VF400A-70-4I-EKE
Flash Memory - Parallel - 3.3V - 4Mbit (256K x 16) - 70ns - 48-Pin TSOP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Flash Memory - Parallel - 3.3V - 4Mbit (256K x 16) - 70ns - 48-Pin TSOP - Tray
Search Keywords: SST39VF400A704IEKE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST39VF400A-70-4I-EKE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Cell Type:NOR5882
-
Density in Bits:4194304 bit
-
Architecture:Sectored5878
-
Density:4 Mbit
-
Bank Size:N/R
-
Address Bus Width:18 bit
-
Block Organization:Symmetrical5880
-
Command Compatible:Yes5883
-
Boot Block:No5881
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is SST39VF400A-70-4I-EKE RoHS compliant?
Yes, SST39VF400A-70-4I-EKE is RoHS compliant.
What is the lead time for SST39VF400A-70-4I-EKE?
The standard lead time for SST39VF400A-70-4I-EKE is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,824
Ships today, if you order in
Manufacturer Stock:
3,568
can ship
MOQ for In Stock Qty:
96
MOQ for out of Stock Qty:
96
Order Increment:
96
26 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
96
$2.05
192
$1.93
288
$1.91
384 +
$1.90
Click for Quote
Log in
to unlock special pricing