- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST39VF400A-70-4C-MAQE
Microchip Technology
SST39VF400A-70-4C-MAQE
Flash Memory - Parallel - 3.3V - 4Mbit (256K x 16) - 70ns - 48-Pin WFBGA - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST39VF400A-70-4C-MAQE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
740 -
Address Bus Width:18 bit
-
Bank Size:N/R
-
Command Compatible:Yes5883
-
Block Organization:Symmetrical5880
-
Density:4 Mbit
-
Architecture:Sectored5878
-
Density in Bits:4194304 bit
-
Boot Block:No5881
-
Cell Type:N/A