Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST39VF400A-70-4C-B3KE

Flash Memory - Parallel - 3.3V - 4Mbit (256K x 16) - 70ns - 48-Pin TFBGA - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Flash Memory - Parallel - 3.3V - 4Mbit (256K x 16) - 70ns - 48-Pin TFBGA - Tray
Search Keywords: SST39VF400A704CB3KE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST39VF400A-70-4C-B3KE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 480
Architecture: Sectored5878
Command Compatible: Yes5883
Density in Bits: 4194304 bit
Bank Size: N/R
Block Organization: Symmetrical5880
Density: 4 Mbit
Boot Block: No5881
Address Bus Width: 18 bit
Cell Type: NOR5882
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST39VF400A-70-4C-B3KE RoHS compliant?
Yes, SST39VF400A-70-4C-B3KE is RoHS compliant.
What is the lead time for SST39VF400A-70-4C-B3KE?
The standard lead time for SST39VF400A-70-4C-B3KE is approximately 37 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,400 can ship
MOQ for out of Stock Qty:
240
37 Weeks can ship 7/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
240
$2.05
480
$1.54
720
$1.44
960 +
$1.41
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!