- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST39VF3202C-70-4I-EKE
SST39VF3202C-70-4I-EKE
Microchip Technology
Flash Memory - Parallel - 3.3V - 32Mbit (2M x 16) - 70ns - 48-Pin TSOP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Flash Memory - Parallel - 3.3V - 32Mbit (2M x 16) - 70ns - 48-Pin TSOP - Tray
Search Keywords: SST39VF3202C704IEKE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST39VF3202C-70-4I-EKE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:KR
-
ECCN:3A991.b.1.a
-
Supplier Standard Pack:
96 -
Density in Bits:33554432 bit
-
Block Organization:Symmetrical5880
-
Command Compatible:Yes5883
-
Boot Block:Yes5881
-
Address Bus Width:21 bit
-
Density:32 Mbit
-
Architecture:Sectored5878
-
Cell Type:NOR5882
-
Bank Size:N/R
-
Dimension:12.25886mm(Max) x 18.5(Max) x 1.05(Max)mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
208
Can Ship immediately
Manufacturer Stock:
11,783
can ship
Minimum Order Quantity:
10
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
10
$2.56
96
$2.46
192
$2.41
288
$2.40
576
$2.34
1,056
$2.33
2,592
$2.32
5,088 +
$2.31
Click for Quote
Log in
to unlock special pricing