Available Replacements
Embalaje alternativo
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST39VF3202-70-4I-EKE

Flash Memory - Parallel - 3.3V - 32Mbit (2M x 16) - 70ns - 48-Pin TSOP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Flash Memory - Parallel - 3.3V - 32Mbit (2M x 16) - 70ns - 48-Pin TSOP - Tray
Search Keywords: SST39VF3202704IEKE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST39VF3202-70-4I-EKE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: TW
ECCN: 3A991.b.1.a
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 96
Cell Type: NOR
Command Compatible: Yes
Boot Block: Yes
Bank Size: N/R
Density: 32 Mbit
Architecture: Sectored
Block Organization: Symmetrical
Density in Bits: 33554432 bit
Address Bus Width: 21 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST39VF3202-70-4I-EKE RoHS compliant?
Yes, SST39VF3202-70-4I-EKE is RoHS compliant.
What is the lead time for SST39VF3202-70-4I-EKE?
The standard lead time for SST39VF3202-70-4I-EKE is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
387 can ship
MOQ for out of Stock Qty:
48
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
48
$6.86
96
$5.14
144
$4.80
192 +
$4.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!