Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST39VF3201B-70-4I-B3KE

Flash Memory - Parallel - 3.3V - 32Mbit (2M x 16) - 70ns - 48-Pin TFBGA - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Flash Memory - Parallel - 3.3V - 32Mbit (2M x 16) - 70ns - 48-Pin TFBGA - Tray
Search Keywords: SST39VF3201B704IB3KE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST39VF3201B-70-4I-B3KE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: PH
ECCN: 3A991.b.1.a
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 480
Address Bus Width: 21 bit
Density in Bits: 33554432 bit
Density: 32 Mbit
Cell Type: NOR
Command Compatible: Yes
Boot Block: Yes
Architecture: Sectored
Bank Size: N/R
Block Organization: Symmetrical
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST39VF3201B-70-4I-B3KE RoHS compliant?
Yes, SST39VF3201B-70-4I-B3KE is RoHS compliant.
What is the lead time for SST39VF3201B-70-4I-B3KE?
The standard lead time for SST39VF3201B-70-4I-B3KE is approximately 46 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 366
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
120
46 Weeks can ship 9/28/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.76
25
$3.34
50
$3.08
120
$2.80
240
$2.77
360
$2.76
480 +
$2.75
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!