- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST39VF3201B-70-4C-EKE
Microchip Technology
SST39VF3201B-70-4C-EKE
Flash Memory - Parallel - 3.3V - 32Mbit (2M x 16) - 70ns - 48-Pin TSOP - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST39VF3201B-70-4C-EKE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:KR
-
ECCN:3A991.b.1.a
-
Supplier Standard Pack:
96 -
Dimension:12.2(Max) x 18.5(Max) x 1.05(Max) mm
-
Bank Size:N/R
-
Block Organization:Symmetrical
-
Address Bus Width:21 bit
-
Architecture:Sectored
-
Boot Block:Yes
-
Density in Bits:33554432 bit
-
Density:32 Mbit
-
Command Compatible:Yes
-
Cell Type:NOR