- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST39VF3201-70-4I-EKE
SST39VF3201-70-4I-EKE
Microchip Technology
Flash Memory - Parallel - 3.3V - 32Mbit (2M x 16) - 70ns - 48-Pin TSOP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Flash Memory - Parallel - 3.3V - 32Mbit (2M x 16) - 70ns - 48-Pin TSOP - Tray
Search Keywords: SST39VF3201704IEKE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST39VF3201-70-4I-EKE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:TW
-
ECCN:3A991.b.1.a
-
Supplier Standard Pack:
96 -
Bank Size:N/R
-
Architecture:Sectored
-
Density:32 Mbit
-
Cell Type:NOR
-
Boot Block:Yes
-
Block Organization:Symmetrical
-
Dimension:12.2(Max) x 18.5(Max) x 1.05(Max) mm
-
Command Compatible:Yes
-
Address Bus Width:21 bit
-
Density in Bits:33554432 bit
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
660
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
48
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$6.45
10
$6.43
25
$6.42
48
$6.40
96
$4.80
144
$4.48
192 +
$4.39
Click for Quote
Log in
to unlock special pricing