Available Replacements
대체 포장

Microchip Technology Authorized Distributor

SST39VF200A-70-4I-EKE-T

NOR Flash Parallel 3.3V 2M-bit 128K x 16 70ns 48-Pin TSOP T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
NOR Flash Parallel 3.3V 2M-bit 128K x 16 70ns 48-Pin TSOP T/R
Search Keywords: SST39VF200A704IEKET
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST39VF200A-70-4I-EKE-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Command Compatible: Yes5883
Density in Bits: 2097152 bit
Density: 2 Mbit
Architecture: Sectored5878
Boot Block: No5881
Block Organization: Symmetrical5880
Bank Size: N/R
Cell Type: NOR5882
Address Bus Width: 17 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST39VF200A-70-4I-EKE-T RoHS compliant?
Yes, SST39VF200A-70-4I-EKE-T is RoHS compliant.
What is the lead time for SST39VF200A-70-4I-EKE-T?
The standard lead time for SST39VF200A-70-4I-EKE-T is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,000 can ship
8 Weeks can ship 12/31/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!