Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST39VF1682-70-4I-EKE

Flash Memory - Parallel - 3.3V - 16Mbit (2M x 8) - 70ns - 48-Pin TSOP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Flash Memory - Parallel - 3.3V - 16Mbit (2M x 8) - 70ns - 48-Pin TSOP - Tray
Search Keywords: SST39VF1682704IEKE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST39VF1682-70-4I-EKE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 96
Block Organization: Symmetrical5880
Architecture: Sectored5878
Command Compatible: Yes5883
Boot Block: Yes5881
Bank Size: N/R
Density: 16 Mbit
Address Bus Width: 21 bit
Density in Bits: 16777216 bit
Cell Type: NOR5882
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST39VF1682-70-4I-EKE RoHS compliant?
Yes, SST39VF1682-70-4I-EKE is RoHS compliant.
What is the lead time for SST39VF1682-70-4I-EKE?
The standard lead time for SST39VF1682-70-4I-EKE is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,824 can ship
MOQ for out of Stock Qty:
72
4 Weeks can ship 12/21/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
72
$4.32
144
$3.24
216
$3.02
288 +
$2.96
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!