Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST39VF1682-70-4C-EKE

Flash Memory - Parallel - 3.3V - 16Mbit (2M x 8) - 70ns - 48-Pin TSOP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Flash Memory - Parallel - 3.3V - 16Mbit (2M x 8) - 70ns - 48-Pin TSOP - Tray
Search Keywords: SST39VF1682704CEKE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST39VF1682-70-4C-EKE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 96
Density in Bits: 16777216 bit
Bank Size: N/R
Cell Type: NOR
Command Compatible: Yes
Density: 16 Mbit
Architecture: Sectored
Block Organization: Symmetrical
Boot Block: Yes
Address Bus Width: 21 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST39VF1682-70-4C-EKE RoHS compliant?
Yes, SST39VF1682-70-4C-EKE is RoHS compliant.
What is the lead time for SST39VF1682-70-4C-EKE?
The standard lead time for SST39VF1682-70-4C-EKE is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 257
Can Ship immediately
Minimum Order Quantity:
10
4 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.56
96
$2.46
192
$2.41
288
$2.40
576
$2.34
1,056
$2.33
2,592
$2.32
5,088 +
$2.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!