Available Replacements
Embalaje alternativo
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

SST39VF1681-70-4I-EKE-T

Flash Memory - Parallel - 3.3V - 16Mbit (2M x 8) - 70ns - 48-Pin TSOP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Flash Memory - Parallel - 3.3V - 16Mbit (2M x 8) - 70ns - 48-Pin TSOP - Tape&Reel
Search Keywords: SST39VF1681704IEKET
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: SST39VF1681-70-4I-EKE-T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542320051
COO: KR
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Density in Bits: 16777216 bit
Cell Type: NOR5882
Boot Block: Yes5881
Architecture: Sectored5878
Address Bus Width: 21 bit
Block Organization: Symmetrical5880
Command Compatible: Yes5883
Bank Size: N/R
Density: 16 Mbit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SST39VF1681-70-4I-EKE-T RoHS compliant?
Yes, SST39VF1681-70-4I-EKE-T is RoHS compliant.
What is the lead time for SST39VF1681-70-4I-EKE-T?
The standard lead time for SST39VF1681-70-4I-EKE-T is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000 can ship
MOQ for out of Stock Qty:
250
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$5.75
500
$3.54
750
$2.80
1,000 +
$2.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!