- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST39VF1681-70-4I-B3KE
SST39VF1681-70-4I-B3KE
Microchip Technology
Flash Memory - Parallel - 3.3V - 16Mbit (2M x 8) - 70ns - 48-Pin TFBGA - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Flash Memory - Parallel - 3.3V - 16Mbit (2M x 8) - 70ns - 48-Pin TFBGA - Tray
Search Keywords: SST39VF1681704IB3KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST39VF1681-70-4I-B3KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
480 -
Command Compatible:Yes5883
-
Architecture:Sectored5878
-
Density in Bits:16777216 bit
-
Address Bus Width:21 bit
-
Boot Block:Yes5881
-
Cell Type:NAND5882
-
Bank Size:N/R
-
Dimension:8 x 6 x 0.755886mmmm
-
Block Organization:Symmetrical5880
-
Density:16 Mbit
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7,680
can ship
MOQ for out of Stock Qty:
120
4 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
120
$3.78
240
$2.83
360
$2.65
480 +
$2.59
Click for Quote
Log in
to unlock special pricing