- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST39VF1602C-70-4I-B3KE
SST39VF1602C-70-4I-B3KE
Microchip Technology
Flash Memory - Parallel - 3.3V - 16Mbit (1M x 16) - 70ns - 48-Pin TFBGA - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Flash Memory - Parallel - 3.3V - 16Mbit (1M x 16) - 70ns - 48-Pin TFBGA - Tray
Search Keywords: SST39VF1602C704IB3KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST39VF1602C-70-4I-B3KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
480 -
Address Bus Width:20 bit
-
Block Organization:Symmetrical5880
-
Cell Type:NOR5882
-
Bank Size:N/R
-
Density:16 Mbit
-
Dimension:8 x 6 x 0.755886mmmm
-
Command Compatible:Yes5883
-
Boot Block:Yes5881
-
Density in Bits:16777216 bit
-
Architecture:Sectored5878
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
16
can ship
MOQ for out of Stock Qty:
120
23 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$2.827
120
$2.570
240
$1.940
360
$1.810
480 +
$1.770
Click for Quote
Log in
to unlock special pricing