- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Memory ›
- Flash ›
- SST39VF1602C-70-4C-EKE
SST39VF1602C-70-4C-EKE
Microchip Technology
Flash Memory - Parallel - 3.3V - 16Mbit (1M x 16) - 70ns - 48-Pin TSOP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Flash Memory - Parallel - 3.3V - 16Mbit (1M x 16) - 70ns - 48-Pin TSOP - Tray
Search Keywords: SST39VF1602C704CEKE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:SST39VF1602C-70-4C-EKE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542320051
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
96 -
Block Organization:Symmetrical5880
-
Command Compatible:Yes5883
-
Density in Bits:16777216 bit
-
Bank Size:N/R
-
Address Bus Width:20 bit
-
Density:16 Mbit
-
Dimension:12.25886mm(Max) x 18.5(Max) x 1.05(Max)mm
-
Cell Type:NOR5882
-
Boot Block:Yes5881
-
Architecture:Sectored5878
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,728
can ship
MOQ for out of Stock Qty:
96
Order Increment:
96
10 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
96
$2.92
192
$2.19
288
$2.04
384 +
$2.00
Click for Quote
Log in
to unlock special pricing